LY2-D DC48

Heilind Number:OMILY2-D DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY2-D DC48
ECAD Model:
3D Model

Description:

GP RELAY LY2DDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-D DC48
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2600 Ohm
Coil Current:18.5 mA
Coil Voltage:48 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2-D DC48

Detailed Description

Introducing the GP RELAY LY2DDC48, a reliable and high-performance power relay designed for a wide range of applications. With a contact configuration of DPDT and a contact current rating of 10A, this relay is capable of handling heavy loads with ease. The contact material, silver alloy, ensures low contact resistance and long-term reliability. Operating between -25°C to 40°C, it is suitable for use in various environments. The coil voltage of 48VDC, coil resistance of 2600 Ohm, and coil current of 18.5mA make it energy-efficient while providing consistent performance. Featuring a plug-in contact termination and socket mount type, installation is quick and hassle-free. Whether used in industrial machinery, HVAC systems, or automation equipment, the LY2DDC48 guarantees seamless operation. Trust in its durability and efficiency for your power relay needs.