LY2-D DC6

Heilind Number:OMILY2-D DC6
Manufacturer:Omron Industrial
Manufacturer Number:LY2-D DC6
ECAD Model:
3D Model

Description:

GP RELAY LY2DDC6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-D DC6
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:40 Ohm
Coil Current:150 mA
Coil Voltage:6 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2-D DC6

Detailed Description

Introducing the GP RELAY LY2DDC6, a reliable power relay designed for various industrial applications. With a Socket Mount installation, this relay features durable Silver Alloy contacts that ensure efficient power transmission. Operating at temperatures ranging from -25°C to 40°C, it offers consistent performance in diverse environments. The coil resistance of 40 Ohm, coil current of 150 mA, and coil voltage of 6 VDC make it energy-efficient, consuming only 0.53W of power. Its DPDT contact configuration and 10 A contact current rating guarantee robust and versatile functionality, with a switching voltage of 250VAC. The Plug-In contact termination simplifies installation, while its compact design fits seamlessly into your setup. Trust the LY2DDC6 for seamless power control in your systems.