LY2 DC125

Heilind Number:OMILY2 DC125
Manufacturer:Omron Industrial
Manufacturer Number:LY2 DC125
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY LY2DC125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2 DC125
Series:LY
Mount Type:Socket Mount
Coil Current:75 mA
Coil Voltage:12 VDC
Coil Resistance:160 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2 DC125

Detailed Description

The GENERAL PURPOSE RELAY LY2DC125 is a reliable and versatile component designed for various power relay applications. With a Socket Mount for easy installation, this DPDT relay features Silver Alloy contacts ensuring high conductivity and durability. Operating between -25°C to 55°C, it offers a wide temperature range suitable for diverse environments. The coil resistance of 160 Ohm, coil current of 75 mA, and coil voltage of 12 VDC optimize energy efficiency with a low power consumption of 0.9 W. Rated for 10 A contact current and 250 VAC switching voltage, it provides robust performance. The Plug-In termination allows for convenient connectivity. Whether used in industrial, commercial, or residential settings, the LY2DC125 ensures reliable and efficient relay functionality.