LY2F-AC110/120

Heilind Number:OMILY2F-AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:LY2F-AC110/120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2F-AC110/120
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:4430 Ohm
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2F-AC110/120

Detailed Description

The OMRON LY Series Relay is a versatile and reliable solution for general-purpose switching applications. Featuring a double-pole, double-throw contact configuration with a 10A current rating, this relay can handle high-power loads with ease. With a coil voltage of 110/120VAC and a low power consumption of 0.9-1.1VA, it offers efficient operation. The silver alloy contact material ensures long-term reliability, while the surface mount design makes installation straightforward. Operating in temperatures ranging from -25°C to 55°C, this relay is suitable for a wide range of environments. RoHS compliant and featuring solder termination, it meets the latest industry standards for sustainability and ease of use. Whether used in industrial machinery, HVAC systems, or control panels, the LY Series Relay delivers dependable performance.