LY2F-AC12

Heilind Number:OMILY2F-AC12
Manufacturer:Omron Industrial
Manufacturer Number:LY2F-AC12
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2F-AC12
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:46 Ohm
Coil Current:106.5 mA, 91 mA
Coil Voltage:12 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2F-AC12

Detailed Description

Introducing the GP RELAY, part of the LY series, engineered for reliable performance in a variety of applications. With a compact surface mount design, this relay features silver alloy contacts for enhanced conductivity and durability. Operating seamlessly in temperatures ranging from -25°C to 55°C, it ensures optimal functionality even in harsh conditions. The coil resistance of 46 Ohm and coil current of 106.5 mA make it energy-efficient, with a coil voltage of 12 VAC and power consumption of 1 - 1.2 VA. The DPDT contact configuration and 10 A contact current rating offer versatile switching capabilities, while the solder termination guarantees secure connectivity. Trust in the LY2FAC12 for efficient power relay solutions.