LY2F-AC200/220

Heilind Number:OMILY2F-AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY2F-AC200/220
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2F-AC200/220
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:12950 Ohm
Coil Current:5.8 mA, 6.2 5.3 mA, 6.8 mA
Coil Voltage:200/220 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2F-AC200/220

Detailed Description

The GP RELAY LY series is a durable and reliable surface mount relay, featuring silver alloy contacts that ensure efficient signal transmission. With a wide operating temperature range of -25°C to 55°C, this relay is suitable for a variety of applications. The coil resistance of 12950 Ohm and coil current of 5.8-6.8 mA, along with a coil voltage of 200/220 VAC, provide efficient power consumption at 0.9-1.1 VA. Its DPDT contact configuration and contact current rating of 10 A make it ideal for switching applications, with a maximum switching voltage of 250 VAC. The solder termination method ensures easy and secure installation. Perfect for use in power relay systems, the LY2FAC200220 offers high performance and longevity, meeting the demands of industrial and commercial settings.