LY2F-AC220/240

Heilind Number:OMILY2F-AC220/240
Manufacturer:Omron Industrial
Manufacturer Number:LY2F-AC220/240
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2F-AC220/240
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:18790 Ohm
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2F-AC220/240

Detailed Description

Introducing the OMRON LY Series Relay, featuring a double-pole double-throw contact configuration for versatile switching applications. With a robust surface mount design, this relay offers reliable performance in a wide range of operating temperatures, from -25°C to 55°C. The silver alloy contact material ensures high conductivity and durability, while the 10A contact current rating and 250VAC switching voltage make it suitable for power relay applications. Powered by a 220/240VAC coil, with a low power consumption of 0.9-1.1VA, this relay is both efficient and environmentally friendly, boasting RoHS compliance. With a coil resistance of 18790 Ohm and a range of coil currents from 4.2mA to 5.3mA, the LY Series Relay offers precise and customizable control. Solder termination makes installation easy, and with stock availability and no high reliability (hi-rel) designation, this relay is perfect for a wide range of industrial and commercial uses. Trust in OMRON's reputation for quality and performance with the LY2F-AC220/240 Relay.