LY2F-AC24

Heilind Number:OMILY2F-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2F-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2F-AC24
Series:LY
Mount Type:Surface Mount
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:1 - 1.2 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2F-AC24

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 24V ( LY2F-AC24) from the LY series is a reliable and versatile component for your electrical applications. With surface mount installation, this relay ensures easy integration into your systems. Its contacts, made of silver alloy, guarantee efficient and durable performance. Operating between -25°C to 55°C, it is suitable for a range of environments. With a coil resistance of 180 Ohm and coil current ranging from 46 mA to 53.8 mA, it offers efficient power consumption at 1 - 1.2 VA. The DPDT contact configuration and 10 A contact current rating make it ideal for switching tasks, with a maximum switching voltage of 250 VAC. RoHS compliant and featuring solder contact termination, this relay is not only high-performing but also environmentally friendly. Available in stock, it is ready to meet your immediate needs.