LY2F-DC12

Heilind Number:OMILY2F-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY2F-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2F-DC12
Series:LY
Mount Type:Surface Mount
Coil Current:75 mA
Coil Voltage:12 VDC
Coil Resistance:160 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2F-DC12

Detailed Description

Introducing the LY2F-DC12 Power Relay, a versatile component designed for general-purpose applications. This surface-mount relay, part of the LY series, features a double-pole, double-throw contact configuration with a silver alloy contact material, ensuring reliable performance. Operating efficiently between -25°C and 55°C, it offers a wide temperature range. With a coil resistance of 160 Ohm, coil current of 75 mA, and coil voltage of 12 VDC, it consumes only 0.9 W of power. The relay is capable of switching up to 10A at 250VAC, making it suitable for a range of industrial and electronic setups. RoHS compliant and with solder termination, it meets international standards for environmental responsibility. Available in stock, the LY2FDC12 is a dependable choice for power relay needs.