LY2F-DC24

Heilind Number:OMILY2F-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2F-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2F-DC24
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2F-DC24

Detailed Description

Introducing the OMRON LY Series LY2FDC24, a high-performance general-purpose relay designed for efficient and reliable switching operations. This surface-mountable DPDT relay features silver alloy contacts for enhanced durability and conductivity. With a coil resistance of 650 Ohm and a coil current of 36.9 mA at 24 VDC, it offers efficient power consumption at 0.9 W. Operating seamlessly between temperatures of -25°C to 55°C, this relay ensures optimal performance in a wide range of environments. Its DPDT contact configuration and 10 A contact current rating, along with a switching voltage of 250 VAC, make it suitable for various industrial applications. RoHS compliant and featuring solder contact termination, the LY2FDC24 is not only efficient but also environmentally friendly. Available in stock and ready for immediate shipping, it guarantees quick and convenient integration into your systems. Upgrade to the OMRON LY2FDC24 relay for superior performance and peace of mind in your power relay applications.