LY2I4N DC24

Heilind Number:OMILY2I4N DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2I4N DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2I4N DC24
Series:LY
Mount Type:Socket Mount
Coil Current:36.9 mA
Coil Voltage:24 VDC
Coil Resistance:650 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2I4N DC24

Detailed Description

Introducing the LY2I4N DC24, a high-performance power relay designed for general purpose applications. This double-pole, double-throw (DPDT) relay features a contact current rating of 10A and a switching voltage of 250VAC, making it ideal for controlling heavy-duty electrical loads. With a coil voltage of 24VDC and a low power consumption of 0.53W, it offers efficient operation. The silver alloy contact material ensures reliable performance, even in demanding environments. RoHS compliant and suitable for plug-in termination, this relay is easy to integrate into your system. Operating smoothly in temperatures ranging from -25°C to 40°C, the LY2I4NDC24 is a dependable choice for your relay needs.