LY2N-AC100/110

Heilind Number:OMILY2N-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-AC100/110
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 110V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-AC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:3750 Ohm
Coil Current:10 mA, 11.7 mA, 11 mA, 12.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2N-AC100/110

Detailed Description

Enhance your electrical control systems with the LY Series Relay ( LY2N-AC100/110). This versatile component features a Double Pole Double Throw (DPDT) contact configuration, allowing for reliable switching between two separate circuits. With a robust contact current rating of 10A at 250VAC, it offers efficient power control. The silver alloy contact material ensures durability and high performance, while the socket mount design allows for easy installation. Operating flawlessly in temperatures ranging from -25°C to 40°C, this relay is suitable for a wide range of industrial applications. With RoHS compliance and plug-in contact termination, it meets stringent environmental and safety standards. The coil voltage of 100/110VAC, coil resistance of 3750 Ohm, and low power consumption of 0.9-1.1VA make it a cost-effective and energy-efficient choice. Upgrade your systems with the LY Series Relay for reliable and efficient power management.