LY2N-AC110/120

Heilind Number:OMILY2N-AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-AC110/120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-AC110/120
Series:LY
Mount Type:Socket Mount
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Coil Resistance:4430 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.1 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2N-AC110/120

Detailed Description

Introducing the RELAY GEN PURPOSE DPDT 10A 120V from our LY series, a Socket Mount power relay designed for precision performance. With contact material made of Silver Alloy, this relay ensures high conductivity and durability. Operating flawlessly in temperatures ranging from -25°C to 40°C, it guarantees reliable functionality in various environments. The coil resistance of 4430 Ohm, along with a coil current of 10.8mA to 9.9mA at 110/120VAC, offers efficient power consumption at 0.9 to 1.1 VA. Featuring a DPDT contact configuration and a contact current rating of 10A, this relay is ideal for applications requiring robust switching capabilities. RoHS compliant and with Plug-In contact termination, it meets international standards for environmental responsibility. Upgrade your power relay system with the LY2NAC110120 for dependable performance.