LY2N-AC12

Heilind Number:OMILY2N-AC12
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-AC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-AC12
Series:LY
Mount Type:Socket Mount
Coil Current:106.5 mA, 91 mA
Coil Voltage:12 VAC
Coil Resistance:46 Ohm
Contact Material:Silver Alloy
Power Consumption:1 - 1.2 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2N-AC12

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 12V from the LY series is a high-quality component designed for reliable power switching. With a mount type of Socket Mount and contact material made of Silver Alloy, this relay ensures efficient and durable performance. Operating seamlessly in temperatures ranging from -25 °C to 40 °C, it offers versatility for various applications. The coil resistance of 46 Ohm and coil current of 106.5 mA at 12 VAC make it energy-efficient, with a power consumption of 1 - 1.2 VA. Featuring a DPDT contact configuration and a contact current rating of 10 A, it can handle significant loads with ease. RoHS compliant and with contact termination via Plug-In, this relay guarantees both environmental friendliness and easy installation. Whether used in industrial machinery, HVAC systems, or other electronic devices, the LY2NAC12 relay is a dependable and essential component for power control.