| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial LY2N-AC200220 |
| Series: | LY |
| Mount Type: | DIN Rail Mount |
| Coil Current: | 5.3 mA, 5.8 mA, 6.2 mA, 6.8 mA |
| Coil Voltage: | 200/220 VAC |
| Coil Resistance: | 12950 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 0.9 - 1.1 VA |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMILY2N-AC200220 |
LY2N-AC200220
Specifications
Detailed Description
The LY Series DIN Rail Mount Power Relay, SKU LY2N-AC200220, is a reliable and efficient component for industrial applications. With a contact material of Silver Alloy, it ensures optimal conductivity and longevity. Operating between -25°C to 55°C, it is suitable for a wide range of environments. The coil resistance of 12950 Ohm and coil current options of 5.3mA, 5.8mA, 6.2mA, and 6.8mA, with a coil voltage of 200/220VAC, provide flexibility in power requirements. Consuming only 0.9-1.1VA, it is energy-efficient. With a contact current rating of 10A and switching voltage of 250VAC, it offers robust performance. RoHS compliant and featuring solder contact termination, it meets international standards for environmental responsibility. In the category of Power Relays, it is a dependable choice for various applications, though not specifically designed for high reliability situations.

