LY2N-AC220/240

Heilind Number:OMILY2N-AC220-240
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-AC220/240
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-AC220/240
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:18790 Ohm
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2N-AC220-240

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 240V, part of the LY series, is a versatile and durable component designed for power relay applications. Featuring a Socket Mount design and Plug-In contact termination, it offers easy installation and maintenance. With Silver Alloy contact material, it ensures reliable and efficient performance, even in harsh operating conditions. Its wide operating temperature range, from -25°C to 40°C, allows for use in various environments. The coil resistance of 18790 Ohm and coil voltage of 220/240 VAC result in low power consumption, making it energy-efficient. With a contact configuration of DPDT and a contact current rating of 10A, it is suitable for handling high-power loads. RoHS compliant, it meets environmental regulations. Whether used in industrial machinery or consumer electronics, the LY2NAC220240 relay guarantees dependable switching operations.