LY2N-AC24

Heilind Number:OMILY2N-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-AC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2N-AC24

Detailed Description

The OMRON LY Series Relay is a versatile and reliable solution for general purpose switching applications. With a Double Pole Double Throw (DPDT) contact configuration, it offers flexibility in controlling circuits. Its silver alloy contacts ensure durability and efficient conductivity. Operating between -25°C to 40°C, it is suitable for a wide range of environments. The LY Relay requires a coil voltage of 24VAC, with a coil resistance of 180 Ohm and a low power consumption of 1 - 1.2 VA. With a contact current rating of 10A and a switching voltage of 250VAC, it can handle moderate to high power loads. The plug-in contact termination makes installation easy and secure. While not RoHS compliant, this relay is a reliable choice for various industrial and commercial applications.