LY2N-CR-AC100110

Heilind Number:OMILY2N-CR-AC100110
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-CR-AC100110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-CR-AC100110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:3750 Ohm
Coil Current:10 mA, 11.7 mA, 11 mA, 12.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2N-CR-AC100110

Detailed Description

The GP RELAY LY series, SKU LY2N-CR-AC100110, is a high-performance component designed for reliable power relay applications. Featuring a Socket Mount for easy installation, this relay ensures secure contact with its Silver Alloy contact material. Operating smoothly in temperatures ranging from -25 °C to 40 °C, it offers optimal performance in various environments. With a coil resistance of 3750 Ohm and coil current options of 10 mA, 11.7 mA, 11 mA, and 12.9 mA, it efficiently controls the switching process. The 100/110 VAC coil voltage and low power consumption of 0.53 W make it energy-efficient. Its DPDT contact configuration and 10 A contact current rating guarantee robust functionality, while the 250 VAC switching voltage allows for versatile use. With Plug-In contact termination, it ensures easy and secure connections. The LY2NCRAC100110 is the ideal choice for power relay applications that demand high reliability and performance.