LY2N-CR AC220/240

Heilind Number:OMILY2N-CR AC220/240
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-CR AC220/240
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-CR AC220/240
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:18790 Ohm
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2N-CR AC220/240

Detailed Description

The GP RELAY LY series, with SKU LY2N-CR AC220/240, offers reliable power switching in a Socket Mount design. Crafted with durable Silver Alloy contacts, this relay ensures efficient performance even in demanding environments. Operating seamlessly between -25°C to 40°C, it guarantees consistent functionality. With a coil resistance of 18790 Ohm and a coil current ranging from 4.2 mA to 5.3 mA, it efficiently controls power flow. The DPDT configuration and contact current rating of 10 A make it suitable for various applications. RoHS compliant and featuring Plug-In termination, it aligns with modern standards. Operating at 220/240 VAC, with a low power consumption of 0.53 W, it offers energy-efficient operation. The GP RELAY LY series is a dependable choice for power relay needs.