LY2N-D2-DC24

Heilind Number:OMILY2N-D2-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-D2-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-D2-DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2N-D2-DC24

Detailed Description

Introducing the LY2N-D2-DC24, a high-performance power relay designed for general-purpose applications. Part of the LY series, this relay features a durable socket mount for easy installation. Crafted with silver alloy contacts, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -25°C to 40°C, this DPDT relay boasts a coil resistance of 650 Ohm and a coil current of 36.9 mA, with a power consumption of 0.53 W at a coil voltage of 24 VDC. With a contact configuration of DPDT and a contact current rating of 10 A, it can handle demanding loads with ease. Meeting RoHS compliance standards, the LY2ND2DC24 is not only high-performing but also environmentally friendly. Upgrade your power relay system with this dependable and efficient component.