LY2N-D2 DC100/110

Heilind Number:OMILY2N-D2 DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-D2 DC100/110
ECAD Model:
3D Model

Description:

GP RELAY LY2ND2DC100110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-D2 DC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:11000 Ohm
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2N-D2 DC100/110

Detailed Description

Introducing the GP RELAY LY2ND2DC100110, a reliable power relay designed for efficient control in various applications. This socket mountable relay features a DPDT contact configuration with a contact current rating of 10A, making it ideal for switching tasks. Crafted with silver alloy contact material, it ensures high conductivity and durability. Operating between -25°C to 40°C, this relay offers reliable performance in diverse environmental conditions. With a coil resistance of 11000 Ohm and a coil voltage of 100/110 VAC, it consumes low power at 0.53W. The plug-in termination simplifies installation, while the switching voltage of 250VAC guarantees safe and efficient operation. Whether used in industrial machinery, automotive systems, or HVAC controls, the LY2ND2DC100110 relay delivers precision and longevity, meeting the demands of modern automation systems.