LY2N-D2 DC12

Heilind Number:OMILY2N-D2 DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-D2 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-D2 DC12
Series:LY
Mount Type:Socket Mount
Coil Current:75 mA
Coil Voltage:12 VDC
Coil Resistance:160 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2N-D2 DC12

Detailed Description

The OMRON LY Series LY2N-D2 DC12 Power Relay is a reliable and versatile solution for general-purpose switching applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a contact current rating of 10A, this relay ensures efficient and secure operation. With a coil voltage of 12VDC and a low coil current of 75mA, it offers energy-saving performance. The silver alloy contact material guarantees high conductivity and durability. Designed for socket mounting, it is easy to install. Operating in a wide temperature range from -25°C to 40°C, it is suitable for diverse environments. With a switching voltage of 250VAC, it can handle high-power applications with ease. While not RoHS compliant, its high reliability and performance make it a valuable component in various electronic systems.