LY2N-D2 DC48

Heilind Number:OMILY2N-D2 DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-D2 DC48
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY LY2ND2DC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-D2 DC48
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2600 Ohm
Coil Current:18.5 mA
Coil Voltage:48 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2N-D2 DC48

Detailed Description

The GENERAL PURPOSE RELAY LY2ND2DC48 is a reliable and versatile component designed for a wide range of industrial applications. With a compact Socket Mount design, it is easy to install and compatible with various systems. The contact material, Silver Alloy, ensures efficient and durable performance, even in demanding environments. Operating between -25°C to 40°C, this relay is suitable for both extreme cold and hot conditions. The DPDT contact configuration allows for flexible switching capabilities, with a contact current rating of 10A and a switching voltage of 250VAC. Plug-In contact termination further simplifies installation. The coil features a resistance of 2600 Ohm, a current of 18.5mA, and a voltage of 48VDC, consuming only 0.53W of power. Reliable and efficient, the LY2ND2DC48 is a crucial component for power relay systems.