| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial LY2N-DC100/110 |
| Series: | LY |
| Mount Type: | Socket Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 40 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 11000 Ohm |
| Coil Current: | 10 mA, 9.1 mA |
| Coil Voltage: | 100/110 VAC |
| Power Consumption: | 0.9 W |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 10 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMILY2N-DC100/110 |
LY2N-DC100/110
| Heilind Number: | OMILY2N-DC100/110 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | LY2N-DC100/110 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GP RELAY LY series, featuring a socket mount for easy installation. Crafted with silver alloy contact material, this relay ensures reliable performance even in demanding environments. With a wide operating temperature range from -25 °C to 40 °C, it is suitable for various applications. The coil resistance of 11000 Ohm and coil current of 10 mA at 100/110 VAC guarantee efficient operation, consuming only 0.9 W of power. The DPDT contact configuration with a 10 A current rating and 250 VAC switching voltage provides versatility in control systems. Designed for plug-in termination, the LY2NDC100110 is a dependable choice in the realm of power relays.

