LY2N-DC24

Heilind Number:OMILY2N-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2N-DC24

Detailed Description

The LY2N-DC24 is a high-performance power relay designed for general-purpose applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a 10A contact current rating, this relay ensures reliable and efficient switching operations. With a coil voltage of 24VDC and a coil resistance of 650 Ohm, it offers optimal power consumption at just 0.9W. The LY series relay, mounted via socket mount, guarantees easy installation and maintenance. Crafted with silver alloy contacts, it provides excellent conductivity and durability. Operating smoothly in temperatures ranging from -25°C to 40°C, this relay is suitable for a variety of environments. RoHS compliant and featuring plug-in contact termination, the LY2N-DC24 is a dependable solution for your power relay needs.