LY2N-DC48

Heilind Number:OMILY2N-DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-DC48
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-DC48
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2600 Ohm
Coil Current:18.5 mA
Coil Voltage:48 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2N-DC48

Detailed Description

Introducing the LY2N-DC48, a high-performance GP relay designed for reliable power switching applications. Part of the LY series, this relay features a socket mount for easy installation and maintenance. Crafted with durable silver alloy contacts, it ensures efficient conductivity even in demanding environments. Operating smoothly in temperatures ranging from -25°C to 40°C, this relay offers dependable performance in a variety of settings. With a coil resistance of 2600 Ohm and a coil current of 18.5 mA, it boasts low power consumption without compromising on functionality. The DPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10 A and a switching voltage of 250 VAC. With plug-in contact termination, installation is quick and hassle-free. Perfect for use in power distribution systems, industrial machinery, and more, the LY2N-DC48 is a top choice for engineers and technicians seeking a high-quality relay solution.