LY2Z-0-DC24

Heilind Number:OMILY2Z-0-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2Z-0-DC24
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2Z-0-DC24
Series:LY
Mount Type:PCB Mount
Contact Material:Silver
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:7 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2Z-0-DC24

Detailed Description

Introducing the GP RELAY, part of the LY series. This PCB Mount relay features durable Silver contact material, ensuring reliable performance even in demanding environments. With a wide operating temperature range from -25°C to 55°C, it is suitable for various applications. The coil resistance of 650 Ohm, coil current of 36.9 mA, and coil voltage of 24 VDC make it energy-efficient, consuming only 0.9 W. The DPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 7 A and switching voltage of 250 VAC. Terminated with solder contacts, installation is easy and secure. Whether in industrial or commercial settings, this high-quality relay delivers dependable operation.