LY2Z-0 DC48

Heilind Number:OMILY2Z-0 DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY2Z-0 DC48
ECAD Model:
3D Model

Description:

GP RELAY LY2Z0DC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2Z-0 DC48
Series:LY
Mount Type:PCB Mount
Coil Current:18.5 mA
Coil Voltage:48 VDC
Coil Resistance:2600 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:7 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2Z-0 DC48

Detailed Description

Introducing the GP RELAY LY2Z0DC48, a high-performance power relay designed for PCB mounting. With a contact configuration of DPDT, it offers reliable switching capabilities for a variety of applications. The contact material is silver, ensuring efficient conductivity, while the contact current rating of 7A and switching voltage of 250VAC make it suitable for medium-power tasks. Operating between -25°C and 55°C, this relay is versatile and durable. The coil features a resistance of 2600 Ohm, requiring a coil current of 18.5mA at a voltage of 48VDC, with a low power consumption of 0.9W. Perfect for use in industrial automation, HVAC systems, and more, this LY series relay guarantees performance and longevity.