LY2Z-AC100/110

Heilind Number:OMILY2Z-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY2Z-AC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2Z-AC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:3750 Ohm
Coil Current:10 mA, 11.7 mA, 11 mA, 12.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:7 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2Z-AC100/110

Detailed Description

Introducing the GP RELAY from our LY series, SKU LY2Z-AC100/110. This socket mount relay features contact material made of silver, ensuring reliable performance. With a maximum operating temperature of 55°C and a minimum of -25°C, it's suitable for a wide range of environments. The coil resistance of 3750 Ohm and coil current ranging from 10mA to 12.9mA, powered by 100/110 VAC, offer efficient operation with a power consumption of 0.9 - 1.1 VA. The DPDT contact configuration and 7A contact current rating make it versatile for various applications. Its switching voltage capability of 250VAC, along with plug-in contact termination, ensures seamless connectivity. Rest assured of its quality, as it's classified under hi_rel: No. Upgrade your power relay needs with the acronym LY2ZAC100110.