LY2Z-D-DC24

Heilind Number:OMILY2Z-D-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2Z-D-DC24
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2Z-D-DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:7 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2Z-D-DC24

Detailed Description

Introducing the GP RELAY, part of the LY series, featuring Socket Mount for easy installation. Crafted with durable Silver Alloy contact material, this relay ensures reliable performance in various applications. With a wide operating temperature range from -25°C to 40°C, it is suitable for both indoor and outdoor use. The coil resistance of 650 Ohm, coil current of 36.9 mA, and coil voltage of 24 VDC, guarantee efficient operation with minimal power consumption of 0.53 W. The DPDT contact configuration offers versatility, with a contact current rating of 7 A and switching voltage of 250 VAC, making it ideal for power control. The Plug-In contact termination simplifies connectivity, while its compact design fits seamlessly into any setup. Trust in the LY2Z-D-DC24 for dependable relay switching in your projects.