LY2Z-DC24

Heilind Number:OMILY2Z-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2Z-DC24
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2Z-DC24
Series:LY
Mount Type:Socket Mount
Coil Current:36.9 mA
Coil Voltage:24 VDC
Coil Resistance:650 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:7 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2Z-DC24

Detailed Description

Introducing the GP RELAY LY series, featuring a Socket Mount design for easy installation. Crafted with durable Silver contact material, this relay ensures reliable performance in a wide operating temperature range from -25 °C to 55 °C. With a coil resistance of 650 Ohm and a low coil current of 36.9 mA at 24 VDC, it consumes just 0.9 W of power. The DPDT contact configuration offers versatility, with a contact current rating of 7 A and a switching voltage of 250 VAC. Perfect for various applications, the LY2ZDC24 relay boasts Plug-In contact termination for seamless connectivity. Trust in its quality and efficiency, as it is a part of our Hi-Rel products line, designed to meet stringent industry standards. Upgrade your power relay systems with the reliable and efficient LY series relay.