LY2Z DC48

Heilind Number:OMILY2Z DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY2Z DC48
ECAD Model:
3D Model

Description:

PLGINSOLDRDPDTSTDBRCKT BIFRCTD LY2ZDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2Z DC48
Series:LY
Mount Type:Socket Mount
Coil Current:18.5 mA
Coil Voltage:48 VDC
Coil Resistance:2600 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:7 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2Z DC48

Detailed Description

Introducing the PLGINSOLDRDPDTSTDBRCKT BIFRCTD LY2ZDC48 Power Relay, part of our LY series. Designed for Socket Mount installation, this relay features Silver contact material for reliable performance. With a maximum operating temperature of 55°C and a minimum of -25°C, it can withstand a wide range of environments. The coil resistance of 2600 Ohm, coil current of 18.5 mA, and coil voltage of 48 VDC ensure efficient operation with a power consumption of 0.9 W. Its DPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 7 A and switching voltage of 250 VAC. The Plug-In contact termination makes installation easy. Perfect for power relay applications, this LY2ZDC48 relay guarantees durability and performance.