LY2ZF-AC24

Heilind Number:OMILY2ZF-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2ZF-AC24
ECAD Model:
3D Model

Description:

GP REALY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2ZF-AC24
Series:LY
Mount Type:Surface Mount
Contact Material:Silver
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:DPDT
Contact Current Rating:7 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2ZF-AC24

Detailed Description

Introducing the GP REALY, part of the LY series, designed for reliable performance in a variety of applications. With a surface mount design and silver contact material, this relay ensures efficient signal transfer. Operating seamlessly in temperatures ranging from -25°C to 55°C, it offers versatility in both indoor and outdoor settings. The coil resistance of 180 Ohm, coil current of 46-53.8 mA, and coil voltage of 24 VAC enable efficient power management with a low consumption of 1-1.2 VA. Featuring a DPDT contact configuration, it can handle a contact current rating of 7A and switching voltage of 250 VAC, making it suitable for high-power applications. RoHS compliant and with solder termination, this relay guarantees both performance and environmental responsibility. Explore the LY2ZFAC24 for your power relay needs.