LY2ZF AC200/220

Heilind Number:OMILY2ZF AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY2ZF AC200/220
ECAD Model:
3D Model

Description:

GP RELAY LY2ZFAC200220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2ZF AC200/220
Series:LY
Mount Type:Surface Mount
Contact Material:Silver
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:12950 Ohm
Coil Current:5.8 mA, 6.2 5.3 mA, 6.8 mA
Coil Voltage:200/220 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:7 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2ZF AC200/220

Detailed Description

Introducing the GP RELAY LY2ZFAC200220, a high-performance surface mount relay designed for reliable power switching applications. With its silver contact material, this DPDT relay ensures excellent conductivity and durability. Operating seamlessly in temperatures ranging from -25 °C to 55 °C, it offers dependable performance in diverse environments. The coil resistance of 12950 Ohm and coil current of 5.8-6.8 mA, powered by 200/220 VAC, make it energy-efficient with a power consumption of 0.9-1.1 VA. Rated for a contact current of 7 A and switching voltage of 250 VAC, this relay guarantees efficient and safe operation. Solder termination ensures easy installation, while its compact design and high reliability make it ideal for various industrial and commercial applications. Upgrade your power relay system with the LY2ZFAC200220 for seamless and efficient power management.