| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial LY2ZN-AC100/110 |
| Series: | LY |
| Mount Type: | Socket Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 40 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 3750 Ohm |
| Coil Current: | 10 mA, 11.7 mA, 11 mA, 12.9 mA |
| Coil Voltage: | 100/110 VAC |
| Power Consumption: | 0.53 W |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 7 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMILY2ZN-AC100/110 |
LY2ZN-AC100/110
| Heilind Number: | OMILY2ZN-AC100/110 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | LY2ZN-AC100/110 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GP RELAY from our LY series, the LY2ZN-AC100/110 model offers reliable performance in power relay applications. Designed for easy socket mounting, its silver alloy contacts ensure efficient conductivity. Operating between -25°C to 40°C, this relay is suitable for a wide range of environments. With a coil resistance of 3750 Ohm and a coil current ranging from 10 mA to 12.9 mA at 100/110 VAC, it boasts low power consumption at 0.53 W. The DPDT contact configuration allows for versatile switching, with a contact current rating of 7 A and a switching voltage of 250 VAC. Featuring plug-in termination, this relay is a convenient and durable solution for power control needs.

