LY2ZN-D2 DC24

Heilind Number:OMILY2ZN-D2 DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2ZN-D2 DC24
ECAD Model:
3D Model

Description:

GP RELAY LY2ZND2DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2ZN-D2 DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:7 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2ZN-D2 DC24

Detailed Description

The GP RELAY LY2ZND2DC24 is a versatile and efficient power relay designed for reliable switching operations in a wide range of applications. Featuring a Socket Mount design, this relay is easy to install and offers seamless integration into your systems. Crafted with durable Silver Alloy contacts, it ensures long-lasting performance even in demanding environments. With a coil resistance of 650 Ohm and a coil voltage of 24 VDC, it operates efficiently at a low power consumption of 0.53 W. The DPDT contact configuration allows for versatile control options, while the 7 A contact current rating and 250 VAC switching voltage make it suitable for both low and high-power applications. RoHS compliant and with Plug-In contact termination, the LY2ZND2DC24 is a reliable and environmentally friendly choice for your power relay needs.