LY2ZN AC200/220

Heilind Number:OMILY2ZN AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY2ZN AC200/220
ECAD Model:
3D Model

Description:

GP RELAY LY2ZNAC200220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2ZN AC200/220
Series:LY
Mount Type:Socket Mount
Coil Current:5.8 mA, 6.2 5.3 mA, 6.8 mA
Coil Voltage:200/220 VAC
Coil Resistance:12950 Ohm
Contact Material:Silver
Power Consumption:0.9 - 1.1 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:7 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2ZN AC200/220

Detailed Description

Introducing the GP RELAY LY2ZNAC200220, a powerful and reliable component designed for industrial applications. This socket mount relay, part of the LY series, features silver contact material ensuring efficient conductivity. Operating flawlessly in temperatures ranging from -25 °C to 40 °C, it guarantees performance in diverse environments. With a coil resistance of 12950 Ohm and a coil current of 5.8 mA, the LY2ZNAC200220 is optimized for energy efficiency, consuming only 0.9 - 1.1 VA. Its DPDT contact configuration and 7 A contact current rating make it ideal for switching applications, while its plug-in termination allows for easy installation. Trust in the LY2ZNAC200220 for seamless power relay functionality in your systems.