LY2ZN DC100/110

Heilind Number:OMILY2ZN DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY2ZN DC100/110
ECAD Model:
3D Model

Description:

GP RELAY LY2ZNDC100110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2ZN DC100/110
Series:LY
Mount Type:Socket Mount
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Coil Resistance:11000 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:7 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2ZN DC100/110

Detailed Description

Introducing the GP RELAY LY2ZNDC100110, a high-quality power relay designed for efficient and reliable performance in a variety of applications. This Socket Mount relay, part of the LY series, features Silver contact material ensuring durability and optimal conductivity. With a wide operating temperature range from -25°C to 40°C, it is suitable for use in diverse environments. The coil resistance of 11000 Ohm and coil voltage of 100/110 VAC, along with a low power consumption of 0.9W, make it energy-efficient. Its DPDT contact configuration and 7A contact current rating allow for versatile switching capabilities. The Plug-In contact termination simplifies installation. Whether in industrial settings or electronic devices, the LY2ZNDC100110 offers dependable performance, meeting the highest quality standards.