LY3-0-AC200/220

Heilind Number:OMILY3-0-AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY3-0-AC200/220
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-0-AC200/220
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:8650 Ohm
Coil Current:10 mA, 7.7 mA, 8.5 mA, 9 mA
Coil Voltage:200/220 VAC
Power Consumption:1.6 - 2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY3-0-AC200/220

Detailed Description

Introducing the GP RELAY, part of the LY series, designed for reliable performance in a variety of applications. Featuring PCB mount capability, this silver alloy contact relay ensures efficient conductivity with a maximum operating temperature of 40 °C and a minimum of -25 °C. With a coil resistance of 8650 Ohm and a coil current ranging from 7.7 to 10 mA, it provides consistent power management. Operating at 200/220 VAC, with a power consumption of 1.6-2 VA, this relay offers a contact configuration of 3PDT and a contact current rating of 10 A, with a switching voltage of 250 VAC. RoHS compliant and terminated with solder, it guarantees environmental safety and easy installation. Perfect for use in power systems, automation, and more, the LY30AC200220 relay delivers high performance and durability, meeting the demands of modern industrial applications.