LY3-0-DC100/110

Heilind Number:OMILY3-0-DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY3-0-DC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-0-DC100/110
Series:LY
Mount Type:PCB Mount
Coil Current:12.7 mA, 13 mA
Coil Voltage:100/110 VAC
Coil Resistance:8500 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY3-0-DC100/110

Detailed Description

The GP RELAY, part of the LY series, is a high-performance power relay designed for PCB mounting. Featuring durable silver alloy contacts, it ensures reliable operation in a wide range of applications. With a coil resistance of 8500 Ohm and a coil current of 12.7-13 mA at a coil voltage of 100/110 VAC, it offers efficient power consumption at 1.4 W. The 3PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10 A and a switching voltage of 250 VAC. Designed for solder termination, this relay is a dependable solution for power control needs. Operating in temperatures ranging from -25°C to 40°C, it is suitable for use in various environments.