LY3-0-DC12

Heilind Number:OMILY3-0-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY3-0-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-0-DC12
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:107 Ohm
Coil Current:112 mA
Coil Voltage:12 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY3-0-DC12

Detailed Description

The LY3-0-DC12 is a highly efficient and reliable power relay designed for general-purpose applications. With a 3PDT contact configuration and a contact current rating of 10A, this relay is capable of handling high power loads with ease. The silver alloy contact material ensures excellent conductivity and durability, making it suitable for use in various industrial environments. Operating at temperatures ranging from -25°C to 40°C, it is built to withstand harsh conditions. The PCB mount design allows for easy installation, while the RoHS compliance guarantees environmentally friendly manufacturing. With a coil voltage of 12VDC and a coil resistance of 107 Ohm, the LY3-0-DC12 offers efficient performance with minimal power consumption. Perfect for a wide range of applications, this relay is a dependable choice for your power switching needs.