LY3-0-DC24

Heilind Number:OMILY3-0-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY3-0-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-0-DC24
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:410 Ohm
Coil Current:58.6 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY3-0-DC24

Detailed Description

The RELAY GEN PURPOSE 3PDT 10A 24V, part of the LY series, is a reliable and efficient solution for power relay applications. Designed for PCB mount installation, this relay features silver alloy contacts for optimal conductivity and durability. With a wide operating temperature range of -25°C to 40°C, it is suitable for use in various environments. The coil resistance of 410 Ohm, coil current of 58.6 mA, and coil voltage of 24 VDC ensure smooth and stable operation. With a contact configuration of 3PDT and a contact current rating of 10 A, it can handle high power loads with ease. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and quality. Perfect for industrial and commercial applications, the LY30DC24 relay offers high performance and reliability.