LY3-0-DC48

Heilind Number:OMILY3-0-DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY3-0-DC48
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-0-DC48
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1700 Ohm
Coil Current:28.2 mA
Coil Voltage:48 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY3-0-DC48

Detailed Description

Introducing the GP RELAY, part of the LY series, designed for efficient and reliable power switching in a variety of applications. With a PCB mount, this relay offers easy installation and secure attachment. The contact material of Silver Alloy ensures high conductivity and longevity, while the coil resistance of 1700 Ohm and coil current of 28.2 mA make it energy-efficient. Operating seamlessly in temperatures ranging from -25°C to 40°C, this relay is suitable for diverse environmental conditions. Featuring a 3PDT contact configuration with a contact current rating of 10 A and switching voltage of 250 VAC, it guarantees robust performance. The contact termination method is solder, providing a stable connection. With a coil voltage of 48 VDC and power consumption of 1.4 W, the GP RELAY is a dependable component for power relay applications.