LY3-AC100/110

Heilind Number:OMILY3-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY3-AC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-AC100/110
Series:LY
Mount Type:Socket Mount
Coil Current:12.4 mA, 13.7 mA, 14.1 mA, 16 mA
Coil Voltage:100/110 VAC
Coil Resistance:2300 Ohm
Contact Material:Silver Alloy
Power Consumption:1.6 - 2 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY3-AC100/110

Detailed Description

The GP RELAY, part of the LY series, offers reliable performance with a Socket Mount design for easy installation. Crafted with Silver Alloy contact material, it ensures efficient conductivity even in demanding environments. Operating between -25°C to 40°C, this relay is suitable for a wide range of applications. With a coil resistance of 2300 Ohm and a coil current ranging from 12.4 to 16 mA at 100/110 VAC, it boasts efficient power consumption at 1.6 - 2 VA. Featuring a 3PDT contact configuration, it can handle a contact current rating of 10 A and a switching voltage of 250 VAC. With Plug-In contact termination, it guarantees secure connectivity. The LY3AC100110 is a dependable choice for power relay needs.