LY3-AC12

Heilind Number:OMILY3-AC12
Manufacturer:Omron Industrial
Manufacturer Number:LY3-AC12
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-AC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:24 Ohm
Coil Current:134 mA, 159 mA
Coil Voltage:12 VAC
Power Consumption:1.6 - 2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3-AC12

Detailed Description

The GP RELAY LY3-AC12 is a high-performance power relay designed for reliable switching applications. Part of the LY series, it features a Socket Mount for easy installation. Constructed with durable Silver Alloy contacts, it ensures efficient and long-lasting operation. With a wide operating temperature range of -25 °C to 40 °C, it is suitable for use in various environments. The coil resistance of 24 Ohm, coil current of 134 mA/159 mA, and coil voltage of 12 VAC provide optimal performance. With a power consumption of 1.6 - 2 VA, it offers energy efficiency. The 3PDT contact configuration and contact current rating of 10 A make it ideal for high-power applications. It has a switching voltage of 250 VAC and Plug-In contact termination. While not Hi-Rel certified, it guarantees quality and performance. Experience seamless and dependable relay operation with the LY3AC12.