LY3-AC120

Heilind Number:OMILY3-AC120
Manufacturer:Omron Industrial
Manufacturer Number:LY3-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-AC120
Series:LY
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:120 VAC
Power Consumption:0.53 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3-AC120

Detailed Description

The RELAY GEN PURPOSE 3PDT 10A 120V, part of the LY series, is a reliable and versatile component for various electronic applications. Featuring silver alloy contacts, it ensures efficient and durable performance. With a wide operating temperature range of -25 °C to 40 °C, it is suitable for use in diverse environments. The 120 VAC coil voltage and low power consumption of 0.53 W make it energy-efficient. Its 3PDT contact configuration and 10 A contact current rating allow for multiple switching operations with ease. RoHS compliant and featuring plug-in contact termination, it meets international standards for environmental friendliness and ease of installation. Perfect for power relay applications, the LY3AC120 offers high-quality performance and reliability.