LY3-AC200/220

Heilind Number:OMILY3-AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY3-AC200/220
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-AC200/220
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:8650 Ohm
Coil Current:10 mA, 7.7 mA, 8.5 mA, 9 mA
Coil Voltage:200/220 VAC
Power Consumption:1.6 - 2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3-AC200/220

Detailed Description

Introducing the GP RELAY, part of the LY series, designed for reliable power relay applications. Featuring socket mount installation and silver alloy contacts, this high-performance relay ensures durability and conductivity. With a wide operating temperature range from -25°C to 40°C, it is suitable for various environments. The coil resistance of 8650 Ohm and coil current options of 10mA, 7.7mA, 8.5mA, and 9mA, coupled with a coil voltage of 200/220 VAC, offer flexibility in power consumption. The 3PDT contact configuration with a contact current rating of 10A and switching voltage of 250 VAC guarantees efficient switching capabilities. RoHS compliant and with plug-in contact termination, the LY3AC200220 relay meets international standards for environmental responsibility. Perfect for use in power systems, industrial controls, and automation, this relay delivers performance and peace of mind.