LY3-AC24

Heilind Number:OMILY3-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY3-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-AC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:100 Ohm
Coil Current:67 mA, 80 mA
Coil Voltage:24 VAC
Power Consumption:1.6 - 2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3-AC24

Detailed Description

Introducing the LY3-AC24, a high-performance relay designed for general purpose applications. This 3PDT relay boasts a robust construction with silver alloy contacts, ensuring reliable operation even in demanding environments. With a maximum operating temperature of 40°C and a minimum of -25°C, it offers versatility for a wide range of settings. The coil resistance of 100 Ohm and a coil current ranging from 67 mA to 80 mA, along with a coil voltage of 24 VAC, guarantee efficient power consumption at 1.6-2 VA. Featuring a contact configuration of 3PDT and a contact current rating of 10 A, it delivers secure switching performance. With a switching voltage of 250 VAC and RoHS compliance, this relay prioritizes safety and environmental responsibility. Its plug-in contact termination and socket mount design make installation a breeze. Perfect for power relay applications, the LY3-AC24, part of the LY series, is a dependable solution for your operational needs.