LY3-D-DC24

Heilind Number:OMILY3-D-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY3-D-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-D-DC24
Series:LY
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:410 Ohm
Coil Current:58.6 mA
Coil Voltage:24 VDC
Power Consumption:0.53 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3-D-DC24

Detailed Description

The RELAY GEN PURPOSE 3PDT 10A 24V, LY3-D-DC24, is a high-quality power relay from the LY series, designed for reliable performance in various applications. Featuring silver alloy contacts, it ensures efficient power transfer while withstanding frequent switching operations. With a wide operating temperature range of -25°C to 40°C, this relay is suitable for use in diverse environments. The 410 Ohm coil resistance and 24 VDC coil voltage offer optimal power consumption at just 0.53 W, making it energy-efficient. Compliant with RoHS regulations, it also guarantees environmental sustainability. The 3PDT contact configuration and 10 A contact current rating provide versatile connectivity options, while the 250 VAC switching voltage capability accommodates high-power applications. With plug-in contact termination, installation is convenient and secure. Whether used in industrial machinery, HVAC systems, or automation equipment, the LY3DDC24 relay delivers dependable performance.