LY3-DC100/110

Heilind Number:OMILY3-DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY3-DC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-DC100/110
Series:LY
Mount Type:Socket Mount
Coil Current:12.7 mA, 13 mA
Coil Voltage:100/110 VAC
Coil Resistance:8500 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY3-DC100/110

Detailed Description

The GP RELAY LY series features a Socket Mount design for easy installation, making it ideal for a variety of power relay applications. Constructed with durable Silver Alloy contact material, this relay ensures reliable performance even in harsh environments. With a maximum operating temperature of 40 °C and a minimum of -25 °C, it is suitable for use in a wide range of conditions. The coil resistance of 8500 Ohm, coil current of 12.7 mA, and coil voltage of 100/110 VAC make it efficient and cost-effective to operate. The 3PDT contact configuration and contact current rating of 10 A allow for versatile switching capabilities, while the 250 VAC switching voltage ensures compatibility with most systems. With Plug-In contact termination, installation is quick and convenient. Whether used in industrial machinery, HVAC systems, or control panels, the LY3DC100/110 relay delivers dependable performance.